Brainboxes PE-205 Pure Embedded Power Supply Module
Brainboxes PE-205 Pure Embedded Power Supply Module offers a 3.3VDC output voltage, 4W maximum power output rating, and -40°C to +80°C operating temperature range. The PE-205 features a future-proof design, supports modular stacking with the PE-5x range, and offers power output control for remote on/off. Additional features include short-circuit protection, reverse-polarity protection, a compact 66.7mm x 67.3mm x 9.4mm product size, and seamless integration with design software. Brainboxes PE-205 Pure Embedded Power Supply Module is suitable for CCTV systems, robotic arms, aerial vehicles, underwater vehicles, and F1 cars.
Features
- Seamless integration with design software
- Compact design
- Reverse-polarity protected
- Short-circuit protection
- Power output control for remote on/off
Applications
- CCTV systems
- Robotic arms
- Aerial vehicles
- Underwater vehicles
- F1 cars
Specifications
- +5VDC to +30VDC input voltage
- 5W maximum power consumption
- +3.3VDC output voltage
- 4W maximum power output
- 1.2A maximum output current
- -40°C to +80°C operating temperature range
- 66.7mm x 67.3mm x 9.4mm product dimensions
- UL 94V-0 flammability rating
Dimensions
Videos
Published: 2025-11-06
| Updated: 2026-01-28