Brainboxes Hero Ethernet 16-Port Ethernet Switches
Brainboxes Hero Ethernet 16-Port Ethernet Switches offer a cost-effective solution for improved network connectivity and efficiency. The Brainboxes Hero Switches are available in fast and Gigabit Ethernet options. These switches feature an industrial-hardened metal enclosure for reliable performance in demanding environments. The devices include an adjustable DIN-rail mount with grounding, a wide voltage input range (+5V to +30VDC), and dual redundant power inputs to enhance reliability and minimize power outage risks. With a higher port count, the switches provide a flexible network layout and device placement, making them ideal for simplifying maintenance and reducing wiring complexity.Features
- Simplified, streamlined installations
- Reduced wiring complexity
- Scalability for future expansion
- Enhanced connectivity and flexibility
- Easy integration of components, sensors, and actuators
- Reduce potential points of failure
- Cost-effective compared to multiple switches
General Information
Published: 2024-07-30
| Updated: 2025-10-14