Bourns UAL Riedon™ Power Resistors

Bourns UAL Riedon™ Power Resistors are aluminum-housed wire wound resistors designed to MIL-R-39009/MIL-R-18546 power ratings. These resistors feature a 0.01KΩ to 250KΩ resistances, 5W to 50W power ratings, excellent pulse handling, and ±20PPM/°C low TCR. The UAL power resistors are available in various terminal options. These resistors operate within -55°C to 275°C temperature range and are RoHS compliant. These resistors are used in motor drives, smart meters, solar inverters, capacitor recharge/discharge circuits, industrial power supplies, and current sensing applications.

Features

  • Designed to MIL-R-39009/MIL-R-18546 power ratings
  • Excellent pulse handling
  • 5W to 50W power ratings
  • ±0.01% resistance tolerances
  • 0.01KΩ to 250KΩ resistances
  • -55°C to 275°C operating temperature range
  • ±20PPM/°C low Temperature Coefficient of Resistance (TCR)
  • All welded construction
  • Various terminal options are available
  • RoHS compliant

Applications

  • Motor drives
  • Smart meters
  • Solar inverters
  • Telecom 5G remote radio and baseband units
  • Current sensing
  • Capacitor recharge/discharge circuits
  • Industrial power supplies

Power Derating Curve

Performance Graph - Bourns UAL Riedon™ Power Resistors

Product Dimensions

Mechanical Drawing - Bourns UAL Riedon™ Power Resistors
Published: 2025-01-02 | Updated: 2025-01-07