Bourns Trimpot® Trimming Potentiometers
Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that provide high precision and reliability for circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide designers with the freedom to select the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.
Features
- Surface-mount and through-hole trimmers, single- or multi-turn available
- Sealed for resistance to moisture ingress
- Large variety of product options available can be designed to specific applications
Applications
- Industrial
- Consumer
- Medical
- Telecom
Videos
Single Turn / Sealed
Single Turn / Open Frame
Multiturn 4-5 Turn
Multiturn 10-15 Turn
Resources
- Bourns Trimpot Potentiometers Information Sheet
- Bourns Sealed Through-Hole Cermet Trimpot Trimming Potentiometers Short Form Brochure
- Consumer Trimmer Short Form Brochure
- Sealed SMD Cermet Trimpot Trimming Potentiometers Short Form Brochure
- AEC-Q200 Trimmers
- Trimpot Product Catalog
- The Potentiometer Handbook
- Effects of Setting the Wiper at End Set on
- Multiturn vs. Single-turn Application Note
- 2mm Trimmer/Proximity Switch
- Soldering and Cleaning Application Notes
- Bar Code Scanners
- Improving Hearing Aid Performance with Bourns Trimpot Trimming Potentiometers Application Note
- Integrating Bourns Trimpot Trimming Potentiometers for Dimmer Control in LED Light Bulbs
- Bourns Trimpot Trimming Potentiometers Interfacing with Surveillance System Sensors
- Design Files
- RoHS/ MDS Files