Bourns SRP2512A Automotive Power Inductors
Bourns SRP2512A Automotive Power Inductors are ideal for automotive electronics applications and have a low 1.2mm profile with a small footprint. The SRP2512A series features a metal alloy powder core with high saturation current and shielded construction for low magnetic radiation. Bourns SRP2512A Inductors are AEC-Q200 qualified and well-suited for DC/DC converters, power supplies, and filtering applications.Features
- Wirewound
- Shielded construction
- Metal alloy powder core
- High saturation current
- Low profile
- 1.2mm height
- AEC-Q200 qualified
- RoHS compliant and halogen free
Applications
- Automotive systems
- Driver assistant
- Infotainment
- Lighting
- DC/DC converters
- Power supplies
- Smartphones
- Hard-disk drives and solid-state drives
- Miniature mobile electronic devices
Dimensions
Published: 2017-07-26
| Updated: 2022-10-06