Bourns SM91595AL Automotive-Grade BMS Transformers

Bourns SM91595AL Automotive-Grade Battery Management System (BMS) Transformers integrate common-mode chokes to provide noise reduction and isolation in BMS communication circuits. These Bourns single-channel reinforced-insulation BMS signal transformers feature Hi-Pot isolation voltages up to 6400VDC and UL recognition. The SM91595AL is designed for use inside 1500V energy storage systems and electric vehicles. Automated assembly helps ensure cost-effective production and high quality.

Features

  • 6400VDC Hi-Pot
  • Up to 1500VDC working voltage
  • Developed for use with the NXP model 33771C
  • EN 6254558 recognized per EN 62477-1
  • Reinforced insulation IEC 62477-1:2022 and IEC 62368-1:2018
  • >23.0mm creepage distance, pollution degree 2, material group CTI I
  • >23.0mm clearance distance, Overvoltage Category II, up to 5000m above sea level
  • AEC-Q200 and RoHS compliant

Applications

  • BMS in hybrid and electric powertrain systems
  • Energy storage battery packs with BMS

Specifications

  • 150μH to 450μH inductance range
  • 0.6μH maximum leakage inductance
  • DC resistance (DCR)
    • 0.6Ω max (1-3)
    • 0.7Ω max (4-6)
  • 1:1 turns ratio
  • 1500VDC working voltage
  • -40°C to +125°C operating temperature range

Schematic

Schematic - Bourns SM91595AL Automotive-Grade BMS Transformers

Dimensions

Mechanical Drawing - Bourns SM91595AL Automotive-Grade BMS Transformers
Published: 2026-09-23 | Updated: 2026-09-23