Bourns SF-1206S-R Metal Foil SMD Fuses
Bourns SF-1206S-R Metal Foil SMD Fuses are available in small chip sizes with a high current rating and feature a metal foil chip design. The SF-1206S-R metal Foil SMD fuses feature overcurrent protection and is RoHS-compliant and halogen-free. These metal foil SMD fuses operate at -55°C to 125°C temperature range, 40% to 75% humidity, and a 10A to 20A rated current range. The SF-1206S-R SMD fuses are used in data centers, industrial, medical (low to medium risk), telecom, and Battery Management Systems (BMS).Features
- Metal foil chip design for overcurrent protection
- EIA 1206 (3216 metric) footprint
- Small chip size with a high current rating of up to 20A
- RoHS-compliant and halogen-free
Specifications
- -55°C to 125°C operating temperature range
- 5°C to 35°C storage temperature range
- 40% to 75% humidity range
- 10A to 20A rated current range
- 32VDC rated voltage
- Level-1 moisture sensitivity
Applications
- Data centers
- Industrial
- Medical (low to medium risk)
- Telecom
- Battery Management Systems (BMS)
Dimension Diagram
Published: 2024-02-20
| Updated: 2024-03-19