Bourns SDE High Current Power Inductors
Bourns Automotive SDE Non-Shielded High Current Power Inductors are designed for automotive applications and feature available inductances from 1µH to 470μH. These inductors offer 4.5mm x 4.0mm to 7.8mm x 7.0mm footprints and a height range from 3.2mm to 5.0mm. Bourns Automotive SDE Non-Shielded High Current Power Inductors are ideal for automotive applications, including driver assistant devices, information/entertainment systems, and lighting. These devices are AEC-Q200 qualified, and the electrical characteristics and dimensions are functionally equivalent to the existing standard series.Features
- AEC-Q200 qualified
- 3.2mm to 5mm height range
- 4.5mm x 4mm to 7.8mm x 7mm footprint range
- 1µH to 470µH inductance range
Applications
- Automotive
- Driver assistant devices
- Information/entertainment systems
- Lighting
Published: 2014-11-19
| Updated: 2022-10-06