Bourns PDB185-GTR Guitar Potentiometer
Bourns PDB185-GTR 17mm Guitar Potentiometer with Latching-Push Switch supports the professional audio market and features split knurled or plain shaft options, a DPDT (double-pole, double-throw) latching-push switch, metal bushing and shaft, and a long-life carbon element. PDB185-GTR series offers a variety of resistance values and taper options. This Bourns guitar potentiometer series features standard resistance tolerance of ±20%, a standard resistance range of 10KΩ to 1MΩ, and residual resistance of 2Ω max.Features
- Long life carbon element
- DPDT latching push switch
- Slotted and split knurled shaft styles
- Standard and long bushing styles
- Solder lug and PC pin terminal styles
- Variety of resistance values and tapers
- RoHS compliant
Specifications
- Electrical
- Linear, audio taper
- 10KΩ to 1MΩ standard resistance range
- ±20% standard resistance tolerance
- 2Ω max. residual resistance
- Environmental
- -10°C to +70°C operating temperature range
- Power Rating
- 0.1W linear
- 0.05W audio
- Maximum Operating Voltage
- 150V linear
- 100V audio
- 47mV max. sliding noise
Circuit
Switch Circuit
View Results ( 17 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| PDB185-GTR01-504A2 | ![]() |
Potentiometers PANEL CONTROL - 17MM-ST-CARBON |
| PDB185-GTR01-254A2 | ![]() |
Potentiometers 250K AUDIO KNURLED |
| PDB185-GTR31-504A2 | ![]() |
Potentiometers 500K AUDIO KNURLED |
| PDB185-GTR02-254A2 | ![]() |
Potentiometers PANEL CONTROL - 17MM-ST-CARBON |
| PDB185-GTR02-254C2 | ![]() |
Potentiometers PANEL CONTROL - 17MM-ST-CARBON |
| PDB185-GTR02-504A2 | ![]() |
Potentiometers PANEL CONTROL - 17MM-ST-CARBON |
| PDB185-GTR02-504C2 | ![]() |
Potentiometers PANEL CONTROL - 17MM-ST-CARBON |
| PDB185-GTR11-254A2 | ![]() |
Potentiometers 250K AUDIO KNURLED |
| PDB185-GTR11-254C2 | ![]() |
Potentiometers 250K AUDIO KNURLED |
| PDB185-GTR11-504A2 | ![]() |
Potentiometers 500K AUDIO KNURLED |
Published: 2014-11-12
| Updated: 2022-03-11