Bourns DV Medium Voltage Varistors
Bourns DV Medium Voltage Varistors are designed to protect electronic equipment against high voltage surges in the medium voltage region. These devices absorb transient energy through improved energy volume distribution and power dissipation. Bourns DV varistors cover an operating voltage range of 11Vrms to 300Vrms, with maximum surge currents from 100A to 1200A. The transient voltage suppressors tolerate common water-cleaning procedures and humidity. They have an operating ambient temperature of -40°C to +125°C. These surface-mount varistors feature a low profile of 1.4mm to 2mm in two main package sizes: 3225 and 4032 (2220 is also available).Features
- Formerly a KEKO-Varicon product
- Broad range of current- and energy-handling capabilities
- 3255 and 4032 sizes (2220 available on request)
- Leadless chip form means zero inductance, facilitating extremely fast response time to transient surges
- Low profile of 1.4mm to 2mm
- 11Vrms to 300Vrms operating voltage range
- Maximum surge currents from 100A to 1200A
- Designed for electronic equipment
- -40°C to +125°C operating ambient temperature with +125°C continuous operating temperature
- Tolerant of common water-cleaning procedures and humidity (climatic category 55/125/56)
- Surface mount
- Available in tape-and-reel packaging for automatic pick-and-place
- RoHS compliant
Published: 2020-03-03
| Updated: 2024-03-20