Bourns CSS2H-3920 Current Sense Resistors
Bourns CSS2H-3920 Current Sense Resistors are manufactured using a metal element, have a resistance range of 0.2mΩ to 5mΩ, and offer 2W to 12W of power per resistor. These resistors detect and convert current to an easily measured voltage which is proportional to the current through the device. Bourns Current Sense Resistors offer high measurement accuracy and relatively low costs compared to other technologies.Features
- EB welded metal strip
- Very high power
- Excellent long term stability
- Low resistance, low TCR
- Low thermal EMF
- AEC-Q200 compliant
- Halogen-free and RoHS compliant
Specifications
- <0.2mΩ to 5.0mΩ resistance range
- 2W to 12W power rating range
- -55°C to +170°C operating temperature range
- <3nH inductance
- ±50ppm/°C to ±100ppm/°C temperature coefficient range
- ±1% or ±5% resistance tolerance
- Moisture Sensitivity Level (MSL) 1
Published: 2016-05-16
| Updated: 2022-03-11