Bourns CRG2512 Metal Strip Current Sense Chip Resistors
Bourns CRG2512 Metal Strip Current Sense Chip Resistors are AEC-Q200 compliant and offer a power rating of 1W or 2W and a 110mΩ to 680mΩ resistance value range. These resistors feature high measurement accuracy and detect and convert current to an easily measured voltage that is proportional to the current through the device. CRG2512 series resistors have a metal-resistive element that provides low inductance, low noise, and excellent reliability. Bourns CRG2512 Metal Strip Current Sense Chip Resistors are ideal for applications in power supply circuits such as current sensing and current limiting.Features
- AEC-Q200 compliant
- Low resistance value
- Excellent pulse load capability
- Sulfur resistant
- Low noise
Applications
- Current sensing
- Power supplies
- Stepper motor drives
- Input amplifiers
Specifications
- 1W to 2W power rating at +70°C
- 110mΩ to 680mΩ resistance value
- >100MΩ insulation resistance
- UL 94V-0 flammability rating
- ≤5nH inductance rating
- ±55ppm/°C temperature coefficient of resistance
- ±1%, ±5% tolerance ratings
- -55°C to +170°C operating temperature range
Published: 2022-09-20
| Updated: 2022-09-20