Bourns CD0201 Surface-Mount TVS Diode
Bourns CD0201 Surface-Mount TVS Diode provides signal and power line ESD protection for electronic devices. The ultra-small 0201 SMD packaged diode is bidirectional with fast turn-on and low clamping voltage. Bourns CD0201 Surface-Mount TVS Diode is compliant with IEC 61000-4-2 Contact Discharge ±20kV ESD rating. This TVS diode is ideal for protecting sensitive electronics from damage or latch-up due to ESD.Features
- Bidirectional ESD protection
- Low clamping voltage
- Ultra-small SMD package
- RoHS compliant
Applications
- Portable electronics
- Cellular handsets and accessories
- Audio and video equipment
- Communication systems
- Computers and peripherals
Specifications
- ±20V maximum working peak reverse voltage
- ±20kV ESD protection
- 22.8V to 27.3V breakdown voltage range
- 0.1µA leakage current
- 34V ESD clamping voltage
- 10pF maximum junction capacitance
- Temperature ranges
- -55°C to +85°C operating
- -55°C to +150°C storage
- 0.6mm x 0.3mm, 0603 case size
Additional Resources
Published: 2016-11-08
| Updated: 2022-04-29