Bourns AC4013R Air Coil Inductors
Bourns AC4013R Air Coil Inductors include an epoxy cover for mechanical stability. These surface mount inductors feature a 100 minimum Q value, 800MHz test frequency, and 1.6A maximum IRMS. The AC4013R inductors operate within the -25°C to 125°C temperature range. These inductors are RoHS compliant and meet Moisture Sensitivity Level 1 (MSL 1) standards. The AC4013R inductors are used in applications such as high frequency TV and radio receivers, radio transmitters, RF amplifiers, and tuning requirements.Features
- 100 minimum Q value
- 800MHz test frequency
- 1.6A maximum IRMS
- Surface mount
- -25°C to 125°C operating temperature range
- Tight tolerance
- RoHS compliant
Applications
- High frequency TV and radio receivers
- RF amplifiers
- Radio transmitters
- Tuning requirements
Product Dimensions
View Results ( 10 ) Page
| Part Number | Datasheet | Q Minimum | Tolerance | Test Frequency | Self Resonant Frequency | Inductance | Maximum DC Current | Maximum DC Resistance | Maximum Operating Temperature | Minimum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|
| AC4013R-12NG | ![]() |
100 | 2 % | 800 MHz | 4.6 GHz | 12.55 nH | 1.6 A | 14 mOhms | + 125 C | - 25 C |
| AC4013R-5N6G | ![]() |
100 | 2 % | 800 MHz | 6.5 GHz | 5.6 nH | 1.6 A | 9 mOhms | + 125 C | - 25 C |
| AC4013R-7N1G | ![]() |
100 | 2 % | 800 MHz | 6 GHz | 7.15 nH | 1.6 A | 10 mOhms | + 125 C | - 25 C |
| AC4013R-8N8G | ![]() |
100 | 2 % | 800 MHz | 6 GHz | 8.8 nH | 1.6 A | 12 mOhms | + 125 C | - 25 C |
| AC4013R-9N8G | ![]() |
100 | 2 % | 800 MHz | 5.2 GHz | 9.85 nH | 1.6 A | 13 mOhms | + 125 C | - 25 C |
| AC4013R-12NJ | ![]() |
100 | 5 % | 800 MHz | 4.6 GHz | 12.55 nH | 1.6 A | 14 mOhms | + 125 C | - 25 C |
| AC4013R-5N6J | ![]() |
100 | 5 % | 800 MHz | 6.5 GHz | 5.6 nH | 1.6 A | 9 mOhms | + 125 C | - 25 C |
| AC4013R-7N1J | ![]() |
100 | 5 % | 800 MHz | 6 GHz | 7.15 nH | 1.6 A | 10 mOhms | + 125 C | - 25 C |
| AC4013R-8N8J | ![]() |
100 | 5 % | 800 MHz | 6 GHz | 8.8 nH | 1.6 A | 12 mOhms | + 125 C | - 25 C |
| AC4013R-9N8J | ![]() |
100 | 5 % | 800 MHz | 5.2 GHz | 9.85 nH | 1.6 A | 13 mOhms | + 125 C | - 25 C |
Published: 2025-04-03
| Updated: 2025-06-11