Bourns SRP1770TA Shielded Power Inductors
Bourns SRP1770TA Shielded Power Inductors offer a shielded construction, a carbonyl powder core, high saturation current, and an inductance range from 1µH to 100μH. The SRP1770TA components are AEC-Q200 qualified, RoHS compliant, and halogen-free. The Bourns SRP1770TA Shielded Power Inductors are ideal for automotive systems, DC/DC converters, and power supplies.Features
- Shielded construction
- Carbonyl powder core
- High saturation current
- Inductance range from 1μ to 100μH
- AEC-Q200 qualified
- Halogen-free and RoHS compliant
Applications
- Automotive systems
- Driver assistant
- Information
- Entertainment
- Lighting
- DC/DC converters
- Power supplies
Specifications
- 1µH to 100µH inductance range at 100KHz, 1V
- ±20% inductance tolerance
- 20 Q minimum at 100KHz, 1V
- 2MHz to 35MHz typical SFR range
- DCR range
- 1.6mΩ to 102mΩ typical
- 2mΩ to 118mΩ maximum
- Lead frame terminal type
- Temperature ranges
- -40°C to +150°C operating
- -40°C to +125°C storage
- Moisture Sensitivity Level (MSL) 1
- Materials
- Carbonyl powder core
- Enameled copper wire
- Sn terminal finish
Published: 2016-01-14
| Updated: 2022-03-11