Bourns 2003 Gas Discharge Tube Surge Protectors
Bourns 2003 Gas Discharge Tube Surge Protectors (GDTs) are 2-electrode GDTs designed for use in applications that may be exposed to lightning or other transients. These compact light-duty GDTs offer a maximum 2kA, 8/20µsec peak pulse current rating, fast response times, and stable performance over their extended life. The components feature extremely low capacitance and insertion loss, making them ideal overvoltage protectors for high-speed telecom equipment or industrial communications applications. Bourns 2003 GDTs are RoHS compliant.Features
- Leadless, surface mount for economical assembly
- Compact mini-size
- Low capacitance and insertion loss
- UL recognized
- RoHS compliant
Applications
- Telecom equipment
- Industrial communications
View Results ( 10 ) Page
| Part Number | Description | DC Sparkover |
|---|---|---|
| 2003-09-SM-RPLF | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90V 0.5pF@1MHz 3.5mm x 2.8mm | 90 V |
| 2003-07-SM-RPLF | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 75V 0.5pF@1MHz 3.5mm x 2.8mm | 75 V |
| 2003-20-SM-RPLF | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 200V 0.5pF@1MHz 3.5mm x 2.8mm | 200 V |
| 2003-23-SM-RPLF | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 230V 0.5pF@1MHz 3.5mm x 2.8mm | 230 V |
| 2003-35-SM-RPLF | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 350V 0.5pF@1MHz 3.5mm x 2.8mm | 350 V |
| 2003-12-SM-RPLF | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 120V 0.5pF@1MHz 3.5mm x 2.8mm | 120 V |
| 2003-15-SM-RPLF | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 150V 0.5pF@1MHz 3.5mm x 2.8mm | 150 V |
| 2003-25-SM-RPLF | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 250V 0.5pF@1MHz 3.5mm x 2.8mm | 250 V |
| 2003-40-SM-RPLF | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 400V 0.5pF@1MHz 3.5mm x 2.8mm | 400 V |
| 2003-47-SM-RPLF | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 470V 0.5pF@1MHz 3.5mm x 2.8mm | 470 V |
Published: 2017-11-30
| Updated: 2022-03-11