B&K Precision DAS240-BAT Portable Multi-Channel Recorder

B&K Precision DAS240-BAT Portable Multi-Channel Recorder measures voltage, temperature, current, resistance, frequency, and pulse parameters commonly found in process applications. The multi-channel design features 20 universal analog channels and can accept up to 200. This recorder has a 32GB internal hard drive and up to 15 hours of battery life for maximum usage. B&K Precision DAS240-BAT Portable Recorder features a wide 10" touchscreen and displays information both graphically and numerically, ensuring high visibility and limiting the number of misreadings.  

Features

  • Compact and portable form factor suitable for remote and field use
  • Outstanding battery life of up to 15 hours
  • Virtual Networking Computing (VNC) capability
  • 4 alarm outputs
  • Free DasLab operating software
  • Wide 10" touchscreen TFT display 
  • 20 universal analog input channels, expandable to 200 channels 

Specifications

  • Versatile temperature measurements supporting 9 types of thermocouples and 2- or 3-wire pt100/Pt1000 temperature sensors
  • Measure voltage to ±100V, resistance to 10kΩ, and current (with optional shunt input-terminal block) 
  • 16-bit vertical resolution 
  • Recording interval (sampling rate) up to 1ms 
  • 12 logic input/output channels
  • 4 timing logic input channels for pulse count, frequency, and PWM measurements
  • 32GB internal hard drive
  • 2 USB Host ports and 1 LAN interface

Applications

  • Temperature monitoring with thermocouples and platinum resistance temperature sensors
  • Frequency, pulse totalization, and pulse rotation measurements, which can be expressed in RPM (rotations per minute)
  • 4mA to 20mA current loop measurements 
  • Voltage measurements down to ± 0.5mV range

Videos

Published: 2018-10-05 | Updated: 2022-08-04