B&K Precision 9170B/9180B Dual Range DC Power Supplies
B&K Precision 9170B/9180B Dual Range DC Power Supplies provide dual-range functionality - high and low range operation for either more voltage or more current depending on the application. This avoids the expense of buying more power than is necessary. Exceptionally low ripple and noise, low-temperature coefficient, excellent regulation, and fast transient response time characteristics enable the 9170B/9180B programmable DC power supplies to deliver clean, stable, and precise output power. This series offers SCPI IEEE488.2 compliant USB (standard), RS232, RS485, GPIB, and LAN interfaces, combined with front and rear panel output and remote sense terminals for test system development and integration. A built-in web server is included in the LAN interface to allow users to configure, control, or monitor basic power supply settings.Features
- Single and dual output models with up to 210W output power
- Dual range output with automatic range selection
- Programmable voltage and current slew rates
- Front and rear panel output terminals for convenient wiring
- Rear panel remote sense terminal (additional front panel remote sense terminal on select single-channel models, except for high voltage models 9184B and 9185B)
- List mode for executing up to 10 stored test sequences with a maximum of 150 steps in total
- Store and recall up to 10 power settings
- SCPI compliant USB standard interface, RS232, GPIB, and LAN, RS485 optional (installation through modular interface slots)
- Exceptionally fast command processing time, less than 10ms greatly reduces overall test time
- Remote analog programming interface (optional)
- Unique LED test modes for minimizing inrush current
- Application software for remote control
- Overvoltage (OVP) and overcurrent (OCP) protection, including key-lock function
- Convenient voltage and current calibration via front panel
- LabVIEW™ drivers available for download
Specifications
- 100W to 210W maximum output power range
- 2U to 3U range mount height range
- 115/230VAC input range
- 47Hz to 63Hz frequency range
- ≤10ms typical command processing time
- ≤5ms measurement time
- Temperature ranges
- 0 to +40°C operating
- -10°C to +70°C storage
- Humidity ranges
- <75% relative operating humidity
- <85% relative storage humidity
Front Panel
Rear Panel
Published: 2017-01-13
| Updated: 2022-04-10