BIVAR SM1206N Surface Mount LEDs

Bivar's SM1206N Surface Mount LEDs can be used in nearly any lighting or indication application. The water clear or diffused inner lens provides a narrow viewing angle and high luminous intensity making it suitable for small scale applications such as display, backlighting, and general indication. Low power consumption and excellent long-life reliability are ideal for battery-powered equipment. A wide variety of wavelength and intensity combinations are available to meet any illumination need. The SM1206N LEDs are packaged in standard tape and reels for pick and place assemblies.

Features

  • Industry Standard 1206 Package
  • RoHS Compliant
  • Water Clear/Diffused Inner Lens
  • High Luminous Intensity
  • Narrow Viewing Angle: 30º
  • Ideal for Status Indication, Display, and Backlighting
View Results ( 6 ) Page
Part Number Datasheet Vf - Forward Voltage Power Rating If - Forward Current Luminous Intensity Viewing Angle Illumination Colour Moisture Sensitive Length Width Height Packaging
SM1206NBWC-IL SM1206NBWC-IL Datasheet 3.1 V 100 mW 20 mA 750 mcd 30 deg Blue Yes 3.2 mm 1.6 mm 1.4 mm Reel
SM1206NPGC-IL SM1206NPGC-IL Datasheet 3 V 100 mW 20 mA 1 cd 30 deg Green Yes 3.2 mm 1.6 mm 1.4 mm Reel
SM1206NUWC-IL SM1206NUWC-IL Datasheet 3.1 V 100 mW 20 mA 450 mcd 30 deg White Yes 3.2 mm 1.6 mm 1.4 mm Reel
SM1206NAC-IL SM1206NAC-IL Datasheet 2.1 V 78 mW 20 mA 1.05 cd 30 deg Amber Yes 3.2 mm 1.6 mm 1.4 mm Reel
SM1206NHC-IL SM1206NHC-IL Datasheet 2.1 V 78 mW 20 mA 650 mcd 30 deg Red Yes 3.2 mm 1.6 mm 1.4 mm Reel
SM1206NYC-IL SM1206NYC-IL Datasheet 2 V 78 mW 20 mA 650 mcd 30 deg Yellow Yes 3.2 mm 1.6 mm 1.4 mm Reel
Published: 2015-01-05 | Updated: 2022-03-11