Bel BC-64 RJ11 Patchcord Cables
Bel BC-64 RJ11 Patchcord Cables are cable assemblies with six positions and four contact modular plugs. These cables come with modular plugs that are available in reverse (BC-64RSxF) and straight (BC-64SSxF) configurations. The BC-64 cables employ individually bagged cable assemblies. Bel BC-64 RJ11 Patchcord Cables feature a 300V voltage rating, 8Ω conductor resistance, and 5MΩ insulation resistance.Features
- RJ11 cable assemblies available with reverse or straight modular plugs
- 28AWG and flat telephone wire construction
- 300V voltage rating
- 8Ω conductor resistance
- 5MΩ insulation resistance
- 6P4C modular plug with gold flash on the contacts for P1 and P2
Mechanical Drawings

View Results ( 6 ) Page
Part Number | Datasheet | Description | Cable Length | Description/Function |
---|---|---|---|---|
BC-64RS007F | ![]() |
Ethernet Cables / Networking Cables 6P4C RJ11 7FT Rvrs cbl assembly | 2.134 m (7 ft) | Reverse |
BC-64RS025F | ![]() |
Ethernet Cables / Networking Cables 6P4C RJ11 25FT Rvrs cbl assembly | 7.62 m (25 ft) | Reverse |
BC-64SS007F | ![]() |
Ethernet Cables / Networking Cables 6P4C RJ11 7FT Strt cbl assembly | 2.134 m (7 ft) | Straight |
BC-64SS014F | ![]() |
Ethernet Cables / Networking Cables 6P4C RJ11 14FT Strt cbl assembly | 4.267 m (14 ft) | Straight |
BC-64SS025F | ![]() |
Ethernet Cables / Networking Cables 6P4C RJ11 25FT Strt cbl assembly | 7.62 m (25 ft) | Straight |
BC-64RS014F | ![]() |
Ethernet Cables / Networking Cables 6P4C RJ11 14FT Rvrs cbl assembly | 4.267 m (14 ft) | Reverse |
Published: 2019-12-30
| Updated: 2023-03-17