Bel CAT6 28AWG Patch Cables
Bel CAT6 28AWG Patch Cables are ideal for high-density data center applications where increased airflow and reduced congestion are important. These unshielded cables feature a reduced cross-sectional area than standard patch cables to save space. The 6-channel compliant patch cords support voice communications and the transmission of 1G, 2.5G, and 5G data speeds. The series is available in lengths from 1ft to 15ft and features 50µ" gold-plated contacts as well as an integral strain relief boot with anti-snag protection. Bel CAT6 28AWG Patch Cables are compatible with power-over-Ethernet (PoE) applications and 100% transmission tested for performance.Features
- Ideal for high-density data center applications where increased airflow and reduced congestion are important
- Reduced cross-sectional area saves space
- Unshielded
- Supports voice communications and the transmission of 1G, 2.5G, and 5G data speeds
- Compatible with power-over-Ethernet (PoE) applications
- 100% transmission tested for performance
- Lengths from 1ft to 15ft
- 50µ" gold-plated plug contacts
- Integral strain relief boot with anti-snag protection
Published: 2018-04-24
| Updated: 2022-11-03