Bel Power Solutions DC-DC Converters
Bel Power Solutions DC-DC converters allow for high voltage DC bus voltages to be utilized to drive low voltage automotive accessories. These DC-DC converters replace traditional alternators in hybrid electric and pure electric vehicles. The high power output is ideally matched to medium- through heavy-duty, on- and off-highway vehicles.Features
- Typical efficiency 93%
- Output power up to 4kW (1 unit) to up to 16kW (4 units)
- Full galvanic isolation between input and output
- CAN Bus serial interface SAE J1939
- Adaptable to various HVIL input connectors
- Flexible output connectivity
- IP65 and IP67 protection rating
- E-mark compliant / ISO26262 ASIL level B
- Over temperature, output overvoltage, and overcurrent protection, input and output reverse polarity protection.
- Mating connector kits available: 350DNC40-CON-KIT-xG and 700DNC40-CON-KIT-xG
Published: 2021-07-22
| Updated: 2022-03-11