Bel Power Solutions PET2000-12-074xD DC-DC Front-End Power Supply
Bel Power Solutions PET2000-12-074xD DC-DC Front-End Power Supplies are 2000W DC to DC power supplies that convert 40VDC to 72VDC voltage into an isolated main output of +12VDC. The PET2000-12-074xD Series is designed for powering intermediate bus architectures (IBA) in high-performance and reliability servers, routers, and network switches. Bel Power Solutions PET2000-12-074xD utilizes full digital control architecture for greater efficiency, control, and functionality. These power supplies meet international safety standards.Features
- “Platinum” efficiency
- 40VDC to 72VDC input voltage range
- Always-On 12V / 2.5A / 30W standby output
- Hot-plug capable
- Parallel operation with active current sharing
- Full digital controls for improved performance
- 42.1W/in3 high-density design
- 73.5mm x 40mm x 265mm form factor
- PMBus communication interface for control, programming, and monitoring
- Status LED with fault signaling
Applications
- Networking switches
- Servers and routers
- Telecommunications
Block Diagram
Published: 2018-02-14
| Updated: 2022-08-29