Bel Fuse Type C1T 0685 Surface Mount Fuses are slow blow chip fuses with current ratings from 150mA to 8A. These fuses feature a -55°C to +125°C operating temperature range and are compatible with 260°C IR Pb-free and wave soldering processes. The C1T Surface Mount Fuses are RoHS 2 compliant (MSL = 1) and halogen-free.
Features
Slow Blow
Small size, 1206 SMD
Current rating from 750mA to 8A
-55°C to +125°C operating temperature range
Tape and reel for automatic SMD placement
Compatible with 260°C IR Pb-free and wave soldering processes