Basler Lenses

Basler Lenses are purpose-built for machine vision applications, delivering reliable image quality and seamless integration with Basler cameras. Designed to match a wide range of sensors (from compact to high-resolution), the lenses ensure optimal performance in demanding industrial environments. With options covering various focal lengths, sensor sizes, and mounting types, Basler lenses provide the flexibility needed for applications such as inspection, measurement, and automation. A robust construction and consistent optical performance help minimize downtime and improve system accuracy.

Basler lenses offer high optical performance with low distortion and excellent sharpness, ensuring accurate and repeatable imaging results. The lenses are available in a wide range of focal lengths and support various sensor sizes, making them flexible for different fields of view and working distances. Many models feature low F-stop options for improved performance in low-light conditions. Built with robust, industrial-grade housings, the components are designed for reliability in demanding environments. Additionally, standardized mounts enable easy integration with Basler cameras and other machine vision components.

Features

  • High optical performance
  • Low distortion
  • Excellent sharpness
  • Flexible for different fields of view and working distances
  • Low F-stop options available
  • Robust, industrial-grade housings
  • Standardized mounts enable easy integration
  • Large selection of renowned manufacturers
  • C-, CS- and S-mount
  • 1/3" to 1" range
  • Focal lengths from 2.1mm to 75mm

Applications

  • Industrial inspection and quality control (defect detection, surface inspection)
  • Factory automation and robotics guidance
  • Barcode and data matrix code reading
  • Metrology and precision measurement
  • Electronics and semiconductor inspection
  • Food and beverage inspection (fill levels, packaging integrity)
  • Pharmaceutical inspection and verification
  • Logistics and sorting systems
  • Intelligent traffic systems (ITS) and license plate recognition
  • Medical and life sciences imaging
  • 3D imaging and stereo vision systems
  • Security and surveillance applications

Videos

Published: 2018-03-27 | Updated: 2026-05-12