Banner Engineering S15C-M In-Line Modbus® Converters

Banner Engineering S15C-M In-Line Modbus® Converters take discrete, analog, and other types of signals and convert these signals to the Modbus protocol. This conversion process makes it easy to incorporate existing legacy sensors into standard protocols for process monitoring. Banner Engineering S15C-M In-Line Modbus Converters connect directly to a sensor, indicator, or other device and begin operating immediately, fitting seamlessly into designers' factory applications.

Features

  • S15C Bimodal to Modbus Converter
    • Compact bimodal to Modbus device converter that connects discrete inputs and outputs the value
    • Outputs a discrete value as an input to a defined Modbus register
    • Discrete input/output can be independently configured as NPN or PNP
    • Rugged over-molded design meets IP65, IP67, and IP68 environmental protection standards
    • Connects directly to a sensor or anywhere in-line for ease of use
  • S15C Analog Current to Modbus Converter
    • Compact analog current to Modbus converter that connects to a current source (4mA to 20mA) and outputs the value to Modbus registers
    • Rugged over-molded design meets IP65, IP67, and IP68 environmental protection standards
    • Connects directly to a sensor or anywhere in-line for ease of use
  • S15C Analog Voltage to Modbus Converter
    • Compact analog voltage to Modbus converter that connects to a voltage source (0V to 10V) and outputs the value to Modbus registers
    • Rugged over-molded design meets IP65, IP67, and IP68 environmental protection standards
    • Connects directly to a sensor or anywhere in-line for ease of use

Wiring Diagram

Block Diagram - Banner Engineering S15C-M In-Line Modbus® Converters
Published: 2024-03-20 | Updated: 2024-04-23