Banner Engineering L-GAGE® LE250/550 Analog-Discrete Laser Sensors

Banner Engineering L-GAGE® LE250/550 Analog-Discrete Laser Sensors are visible, bore-sighted laser displacement sensors designed for color-insensitive measurements. These sensors include models covering various ranges, measurement performance, and spot sizes. The analog-discrete laser sensors feature power LED indicators, push buttons, and sensing range options up to 1 meter. These L-GAGE® LE250/550 distance sensors operate from 12VDC to 30VDC supply voltage range and -20°C to 55°C temperature range. The analog-discrete laser sensors are ideally used in industrial measurement applications.

The LE250 analog-discrete laser sensors measure up to 400mm and feature 0.02mm resolution and a small laser spot for detecting small features and also offer good performance across changing colors and reflectivity. The LE550 analog-discrete laser sensors measure up to 1 meter, feature sub-millimeter resolution across the entire range, and offer a larger spot for better measurement stability across uneven surfaces.

 

Features

  • Easy to set up and use with a 2-line, 8-character display
  • Repeatability for challenging targets, from shiny metal to black rubber
  • Power LED indicator
  • Push buttons
  • Various sizes of visible red laser, depending on target size, distance, and color characteristics
  • Sensing range options up to 1 meter

Specifications

  • 12VDC to 30VDC operating supply voltage range
  • <70mA at 24VDC current consumption at normal run mode
  • -20°C to 55°C operating temperature range
  • -30°C to 65°C storage temperature range
Banner Engineering L-GAGE® LE250/550 Analog-Discrete Laser Sensors

Applications

  • Roll diameter measurement of dark material 
  • Sheet metal roll diameter
  • Case stacker inventory and presence detection
  • Laser sensors measure paper rolls in a range of colors and automatically scale output
  • Carton profiling
  • Engine block part-in-place detection
  • Roll diameter on labels
  • Inspecting small connectors
  • Plastic roll diameter measurement
  • Sensors to measure movement range
  • Loop control
  • Thickness measurement
  • Positioning

Accessories

Videos

Dimension Diagram

Mechanical Drawing - Banner Engineering L-GAGE® LE250/550 Analog-Discrete Laser Sensors
View Results ( 44 ) Page
Part Number Series Product Type Sensing Distance Operating Supply Voltage Height Length Width Mounting Style
LE550KQP LE550 Distance Sensor Modules - Finished Units 100 mm to 1 m 12 VDC to 30 VDC
LE550I W/30 LE550 Distance Sensor Modules - Finished Units 100 mm to 1 m 12 VDC to 30 VDC 60 mm 56 mm 26 mm Cable
LE250UC1Q LE250 Distance Sensor Modules - Finished Units 100 mm to 400 mm 12 VDC to 30 VDC 60 mm 56 mm 26 mm Thread
LE250I LE250 Distance Sensor Modules - Finished Units 100 mm to 400 mm 12 VDC to 30 VDC 60 mm 56 mm 26 mm Cable
LE250IQ LE250 Distance Sensor Modules - Finished Units 100 mm to 400 mm 12 VDC to 30 VDC 60 mm 56 mm 26 mm Thread
LE250KC1Q LE250 Distance Sensor Modules - Finished Units 100 mm to 400 mm 12 VDC to 30 VDC 60 mm 56 mm 26 mm Thread
LE250KQ LE250 Distance Sensor Modules - Finished Units 100 mm to 400 mm 12 VDC to 30 VDC 60 mm 56 mm 26 mm Thread
LE550IQ LE550 Distance Sensor Modules - Finished Units 100 mm to 1 m 12 VDC to 30 VDC 60 mm 56 mm 26 mm Thread
LE550UQ LE550 Distance Sensor Modules - Finished Units 100 mm to 1 m 12 VDC to 30 VDC 60 mm 56 mm 26 mm Thread
LE250IC1Q LE250 Distance Sensor Modules - Finished Units 100 mm to 400 mm 12 VDC to 30 VDC 60 mm 56 mm 26 mm Thread
Published: 2023-06-27 | Updated: 2024-08-13