Banner Engineering GS60 & GS60 Pro Guide Spotlights
Banner Engineering GS60 Guide Spotlights offer a 12VDC to 30VDC operation range and rugged sealed housing rated to IP66 and IP67. These spotlights feature a cooling rib design for thermal management when used at the highest output for an extended period. Available with a 60mm and 30mm mounting base, GS60 spotlights offer continuous or strobed operation, depending on the model. Banner Engineering GS60 Guide Spotlights come in many colors: white, red, green, blue, yellow, infrared, and 395nm ultraviolet.The GS60 Pro Multicolor Guide Spotlight provides bright, colorful, and easily configurable operator guidance and status information for different types of equipment, including stationary machines or mobile equipment (forklifts and autonomous guided vehicles).
Features
- GS60
- Continuous or strobed operation
- 12VDC to 30VDC operation
- 60mm diameter and 30mm mounting base
- Rugged sealed housing rated to IP66 and IP67
- Cooling rib design for thermal management
- Colors: white, red, green, blue, yellow, infrared, and 395nm ultraviolet
- GS60 Pro
- Reduces errors, improves productivity, and enhances operator interaction with increased visibility provided by the high-intensity, focused spot
- Seven standard colors out of the box with access to seven additional colors and three animations with free Pro Editor Software
- Reliable use in harsh environments with the rugged, sealed, IP66- and IP67-rated anodized aluminum housing and polycarbonate window
- Dependably operates for extended periods of time with cooling ribs providing thermal management
Applications
- Task and vision lighting
- Stationary machines
- Mobile equipment
Wiring
Model Key
Accessories
Videos
Additional Resources
Published: 2024-06-19
| Updated: 2025-03-27