Axiomtek CEM710 COM Express Type 7 Basic Module
Axiomtek CEM710 COM Express Type 7 Basic Module features an Intel® Xeon® D-1700 series processor with up to 10 cores, integrated AI acceleration, and support for hard real-time workloads. This module is engineered to withstand extreme temperatures and harsh industrial conditions and delivers performance ideally suited for embedded edge AI servers, high-end network testers, rugged edge applications, and network traffic probes. The CEM710 module features two DDR4-2400 SO-DIMM slots, one PCIe x16 Gen3 (PEG) slot, one PCIe x8 Gen3 slot, and six PCIe x1 Gen3 slots. Axiomtek CEM710 Module offers an industrial temperature range of -40°C to +85°C, ensuring reliable performance in even the most demanding environments.Features
- Intel Xeon D-1700 series processor (Ice Lake D)
- 2x DDR4-2400 SO-DIMM for up to 64GB memory
- 1x PCIe x16 Gen3
- 1x PCIe x8 Gen3
- 6x PCIe x1 Gen3
- 2x SATA Gen3
- 4x USB 3.0
- 4x USB 2.0
- 4x 10GBase-KR
- Supports TPM 2.0
Specifications
- 125mm x 95mm dimensions
- SoC integrated chipset
- 2.0mm board thickness
- –40°C to +85°C industrial temperature range
Layout
Block Diagram
Associated Tools
Published: 2024-11-12
| Updated: 2025-08-29