Axiomtek CAPA310 Embedded Board

Axiomtek CAPA310 Embedded Board features the onboard quad-core Intel® Atom® x5-E3940 processor (codename: Apollo Lake). CAPA310 is designed for industrial Internet of Things (IoT) and intelligent systems such as industrial automation, self-service terminals, digital signage, and POS/kiosk displays. The fanless small-form-factor device has an extended operating temperature range of -40°C to +80°C and a wide-range power input of 12V to 24V DC. The industrial-grade 3.5" embedded board includes numerous features and is expandable. The board is optimized with a full-size PCIe Mini Card slot and an optional ZIO connector for PCIe, LPC, USB, and SMBus expansion. The board also features the Intel integrated Gfx graphic engine to deliver high-resolution HD support for display interfaces such as HDMI, LVDS, and optional VGA.

Features

  • Intel Atom x5-E3940 processor
  • System-on-Chip integrated
  • 1x DDR3L SO-DIMM for up to 8GB of memory
  • 2x USB 2.0 and 4x USB 3.0
  • 1x PCI Express Mini Card slot
  • 8-channel in/out programmed
  • ZIO connector
  • Lithium 3V/220mAH battery
  • -40°C to +80°C operating temperature range
  • 146mm x 104mm dimensions
  • 1.6mm board thickness

Applications

  • Industrial IoT and intelligent systems
  • Industrial automation
  • Self-service terminals
  • Digital signage
  • POS/kiosk displays

Videos

Published: 2020-01-09 | Updated: 2024-05-01