Advanced Energy / Artesyn ASA DC-DC Converters
Advanced Energy / Artesyn ASA DC-DC Converters feature 6W and 10W total power with a wide input voltage range. These converters are designed especially for rugged applications in harsh environments. The ASA DC-DC converters offer single and dual output. These converters are fully encapsulated in a robust, low-profile metal case. The ASA DC-DC converters are UL/CSA 62368-1 and CE Mark certified. These converters come in a 1.25" x 0.8" package and are RoHS compliant. Typical applications include industrial automation, instrumentation, test and measurement, and telecommunications.Features
- 6W and 10W total power
- Wide input voltage range
- Single and dual output
- 1500Vdc I/O isolation
- UL/CSA 62368-1 and CE Mark certified
- 1.25" x 0.8" package
- RoHS compliant
Applications
- Industrial automation
- Instrumentation
- Test and measurement
- Telecommunications
Datasheets
View Results ( 34 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| ASA01F18-LS | ![]() |
DC/DC Converters - Through Hole 6W 9-36Vin Single 3.3V 1.2A |
| ASA01CC12-M | ![]() |
DC/DC Converters - Through Hole 6W 9-18Vin +/-15Vout 200mA |
| ASA01A12-M | ![]() |
DC/DC Converters - Through Hole 5W 9-18Vin 5Vout 1A |
| ASA00B36-LS | ![]() |
DC/DC Converters - Through Hole 6W 18-75Vin Single 12V 0.5A |
| ASA00C18-LS | ![]() |
DC/DC Converters - Through Hole 6W 9-36Vin Single 15V 0.4A |
| ASA00B18-LS | ![]() |
DC/DC Converters - Through Hole 6W 9-36Vin Single 12V 0.5A |
| ASA00BB18-LS | ![]() |
DC/DC Converters - Through Hole 6W 9-36Vin Dual 12V, 0.25A |
| ASA00BB36-LS | ![]() |
DC/DC Converters - Through Hole 6W 18-75Vin Dual 12V, 0.25A |
| ASA00CC18-LS | ![]() |
DC/DC Converters - Through Hole 6W 9-36Vin Dual 15V, 0.2A |
| ASA01A36-LS | ![]() |
DC/DC Converters - Through Hole 6W 18-75Vin Single 5V 1A |
Published: 2024-11-06
| Updated: 2024-12-17