Advanced Energy / Artesyn LCM300 Bulk Front Ends

Advanced Energy / Artesyn LCM300 Bulk Front Ends offer 310W of total power with a single output of 12V to 60V.  These devices provide 7.1W per cubic inch, a high efficiency of 91% at 230VAC, and variable speed "smart fans." Advanced Energy / Artesyn LCM300 Bulk Front Ends are ideal for industrial and medical applications.

Features

  • 310W output power (350W at 45°C for 24V and 36V models)
  • 1.61" x 4.0" x 7.0"
  • 7.1W per cubic inch
  • -40°C to 70°C with derating
  • Optional 5V at 2A Housekeeping
  • Variable speed "Smart Fans"
  • High efficiency 91% @ 230VAC
  • DSP controlled
  • PMBus compliant
  • Conformal coat option
  • ±20% adjustment range
  • Margin programming
  • OR-ing FET

Applications

  • Industrial
  • Medical
View Results ( 7 ) Page
Part Number Datasheet Description
LCM300L-T-4 LCM300L-T-4 Datasheet Power Supplies - Rack Mount 12V 300W Front End 1.61x4.0x7 TB Input
LCM300N-T-4 LCM300N-T-4 Datasheet Power Supplies - Rack Mount 15V 300W Front End 1.61x4.0x7 TB Input
LCM300U-T-4 LCM300U-T-4 Datasheet Power Supplies - Rack Mount 36V 300W Front End 1.61x4.0x7 TB 5Vsb
LCM300W-T LCM300W-T Datasheet Power Supplies - Rack Mount 48V @ 300W Bulk Front End
LCM300W-T-4 LCM300W-T-4 Datasheet Power Supplies - Rack Mount 48V @300W Front End 1.61x4x7 TB Inpt5Vsb
LCM300Q-T LCM300Q-T Datasheet Power Supplies - Rack Mount 24V @ 300W Bulk Front End
LCM300Q-T-4 LCM300Q-T-4 Datasheet Power Supplies - Rack Mount 300W @24V FRONT END 1.61x4x7 TB Inpt5Vsb
Published: 2015-01-21 | Updated: 2024-10-23