Advanced Energy / Artesyn AIF-CASE-KIT EMI Kit

Advanced Energy / Artesyn AIF-CASE-KIT EMI Kit for the AIF series of high-voltage DC/DC converters, which comprises six single-output models. The models offer voltages of 1.8V, 3.3V, 5V, 12V, 15V, or 24V. This kit is designed for use with Power Factor Correction (PFC) modules, the converters accept a wide range of inputs from 250VDC to 420VDC. The AIF-CASE-KIT provides both an insulator sheet and an EMI shield that can be used in conjunction with any AIF-prefix full-brick-sized modules. This kit provides radiated EMI noise screening for any circuit in close proximity to any AIF module. Both the insulator and screen are to be fitted on the assembly of the unit to the host application PCB. The AIF-CASE-KIT EMI kit is ideal for 5G network power solutions.

Features

  • Metal casing kit for all AIF**ZPFC modules and AIF series DC/DC converters
  • Shield and insulator provided
  • Insulator material 94VTM-0
  • To be placed before soldering
  • Provides additional radiated EMI screening function
  • Fits all AIF series PFC and DC/DC modules

Dimension Drawing

Mechanical Drawing - Advanced Energy / Artesyn AIF-CASE-KIT EMI Kit
Published: 2025-02-04 | Updated: 2025-04-15