Arduino AKX00004 Engineering Kit

Arduino AKX00004 Engineering Kit includes Arduino-based projects to help students learn fundamental engineering concepts. This engineering kit has an easy-to-use Arduino MKR1000, various customizable parts, and a complete set of electrical and mechanical components. The Arduino engineering kit helps fundamental learning of engineering concepts, mechatronics, MATLAB, and Simulink. This engineering kit is available in a hard plastic stackable toolbox for storage. The Arduino AKX00004 kit offers access to a dedicated e-learning platform and high-quality learning materials in addition to state-of-the-art, high-quality, open-source hardware. 

The Arduino  AKX00004 engineering kit provides an interface for the development and learning programs in the field of engineering, the Internet of Things (IoT), robotics, art, and design. This engineering kit offers three Arduino-based projects: a self-balancing motorcycle, mobile rover, and whiteboard drawing robot.

Kit Contents

  • 1x Arduino MKR1000
  • 1xArduino
  • 1x MKR motor shield
  • 1x Arduino MKR IMU shield
  • 1x DC motor
  • 1x web-cam
  • 1x Lipo battery
  • 1x battery charger
  • 1x USB cable
  • 1x caster wheel
  • 1x timing belt
  • 2x timing pulleys
  • 2x DC motor
  • Mounting brackets
  • Bolts & nuts set
  • 2x shaft collars
  • 1x propeller
  • Adapter screw
  • 2x magnets
  • 2x DC motor with encoders
  • 1x standard micro servo
  • 1x hall sensor module
  • 1x ultrasonic module
  • 3-pin to 4-pin module cable (12cm)
  • 3-pin module cable (6cm)
  • Assembly pieces
  • 2x Wheels
  • 1x metal shaft
  • 2x metal D-shafts
  • 2x set of distant spacer
  • Threads
  • 2x whiteboard markers
  • 2x pulleys
  • 1x sticker for vision recognition

Features

  • Open-source hardware, software, and content platform 
  • Three Arduino-based projects
  • Embedded with Arduino technology
  • 802.11 b/g/n protocol supported
  • Sold in the hard-plastic, stackable toolbox for storage
  • A one-year individual license for MATLAB and Simulink
  • Designed for engineering-related courses
  • 2.4GHz frequency

Applications

  • Learning the fundamental concepts of mechatronics and robotics
  • Development projects
  • Teaching and learning process for university students
  • Do-It-Yourself (DIY) projects
Published: 2018-07-16 | Updated: 2025-06-24