APEM IZ Rear-Mounted Sealed Pushbuttons

APEM IZ Rear-Mounted Sealed Pushbuttons offer easier installation via the rear mount and are available with fixed or variable panel thickness, illuminated or non-illuminated. The IZ series features latching action metal models and a flat actuator for optional marketing. APEM IZ Rear-Mounted Sealed Pushbuttons are sealed to IP67 protection and are resistant to shock, vibration, and salt spray.

Features

  • Rear mounting for easier installation
  • Momentary metal models
  • Fixed or variable panel thickness
  • Ø16mm bushing
  • Screw version available up to 4A
  • Sealed to IP67
  • Resistant to shock, vibration, and salt spray
  • Illuminated or non-illuminated
  • Flat actuator for optional marking
View Results ( 15 ) Page
Part Number Description Current Rating Voltage Rating DC Contact Plating
IZMP1Z45NL0S Pushbutton Switches OFF - ON 100A 24V Plunger Round Flat 100 mA 24 VDC Gold
IZPR1S462L0S Pushbutton Switches ON - OFF 200mA 48V PlungerRoundCurved 100 mA 24 VDC Gold
IZPR3S422 Pushbutton Switches 200mA 48VDC N.O. Plunger Round Flat 200 mA 48 VDC Gold
IZNR3P422 Pushbutton Switches OFF - ON 200A 48V PlungerRoundCurved 200 mA 48 VDC Gold
IZPR3P462 Pushbutton Switches NO 200A 48V Plunger Round Flat 200 mA 48 VDC Gold
IZPR1S422 Pushbutton Switches Switch Latching
IZPP3S432L0G Pushbutton Switches NO 200A 48V Plunger Round Flat 200 mA 48 VDC Gold
IZNR1S42N Pushbutton Switches OFF - ON 200A 48V PlungerRoundCurved 200 mA 48 VDC Gold
IZPP1F462 Pushbutton Switches ON - OFF 100A 24V Plunger Round Flat 100 mA 24 VDC Gold
IZPP3V272 Pushbutton Switches NO 200A 48V Plunger Round Flat 5 A 48 VDC Silver
Published: 2010-10-04 | Updated: 2022-03-11