APEM 5E TH9 Multimec™ Switches

APEM 5E TH9 Multimec™ Switches are tactile switches with a small diameter snap-on cap retention system and an actuator extended out of the switch body. These high-performance switches come with through-hole, surface mount, or right angel through-hole technology. The 5E TH9 multimec switches feature 10,000,000 operations lifetime (NO function), 50mA/24VDC recommended load, single pole/momentary, and 2N, 3.5N, and 6.5N actuation force. These switches also feature a 10mΩ typical contact resistance, >10MΩ insulation resistance, 0.5mS typical contact bounce, and 1mm key travel (switch).

Features

  • Through-hole, surface mount, or right angel through-hole technology
  • Single pole/momentary
  • 50mA/24VDC recommended load
  • Normally Open (NO) or Normally Closed/Normally Open (NC/NO) functions
  • 2N, 3.5N, and 6.5N actuation force
  • Sealed to IP67
  • JEDEC J-STD-020C SMD soldering
  • IEC 68-2-20 8 through-hole soldering
  • With/without spot indicator illumination
  • Illumination with LEDs on PCB

Specifications

  • 10mΩ typical contact resistance
  • >10MΩ insulation resistance
  • 0.5mS typical contact bounce
  • -40°C to 160°C operating temperature range
  • 93% RH humidity
  • Housing material:
    • PPS UL 94V-0 housing and actuator
    • Stainless steel contact spring
View Results ( 11 ) Page
Part Number Datasheet Voltage Rating DC Current Rating Illuminated Operating Force Maximum Operating Temperature Life Ground Terminal Switch Function
5ETH920Q 5ETH920Q Datasheet 24 VDC 50 mA Non-Illuminated 2 N + 160 C 10000000 Cycle No OFF - (ON)
5ETH965 5ETH965 Datasheet 24 VDC 50 mA Non-Illuminated 6.5 N + 160 C 10000000 Cycle No OFF - (ON)
5ETH935 5ETH935 Datasheet 24 VDC 50 mA Non-Illuminated 3.5 N + 160 C 10000000 Cycle No OFF - (ON)
5ETH920 5ETH920 Datasheet 24 VDC 50 mA Non-Illuminated 2 N + 160 C 10000000 Cycle No OFF - (ON)
5ETH965RAS 5ETH965RAS Datasheet 24 VDC 50 mA Non-Illuminated 6.5 N + 160 C 10000000 Cycle No OFF - (ON)
5ETH920-2SL 5ETH920-2SL Datasheet 24 VDC 50 mA Non-Illuminated 2 N + 160 C 10000000 Cycle No OFF - (ON)
5ETH920S 5ETH920S Datasheet 24 VDC 50 mA Non-Illuminated 2 N + 160 C 10000000 Cycle No OFF - (ON)
5ETH935-2SL 5ETH935-2SL Datasheet 24 VDC 50 mA Non-Illuminated 3.5 N + 160 C 10000000 Cycle No OFF - (ON)
5ETH935S 5ETH935S Datasheet 24 VDC 50 mA Non-Illuminated 3.5 N + 160 C 10000000 Cycle No OFF - (ON)
5ETH965-2SL 5ETH965-2SL Datasheet 24 VDC 50 mA Non-Illuminated 6.5 N + 160 C 10000000 Cycle No OFF - (ON)
Published: 2023-08-03 | Updated: 2023-09-27