Antenova SR4W030 Zenon 2.4GHz Antennas
Antenova Zenon 2.4GHz Antennas with REFLECTOR® Technology are intended for use with all Wi-Fi, BLUETOOTH®, ZigBee, and ISM applications. A rigid antenna with a 1.13mm diameter cable enables direct connection to the host device (plastic, metal, or PCB). The antenna can be placed against any material and will not detune. The Zenon antennas feature simple integration with plug-and-play simplicity. The antenna covers a frequency range of 2.4GHz to 2.5 GHz.Features
- REFLECTOR® Technology
- Antenna for 2.4GHz applications
- BLUETOOTH®, Wi-Fi, ZigBee, and ISM
- Maintains high performance within the device, DFI (Designed For Integration)
- ø1.13mm RF cable with IPEX MHF connector
- Self-adhesive mounted
- Quick integration minimizes the design cycle
- High performance
- Available in 2 standard cable lengths (100mm and 150mm)
Applications
- Smart lighting
- Portable devices
- Set-top boxes
- Network devices
- Wearable devices
- MIMO systems
Specifications
- 2.4GHz to 2.5GHz frequency range
- Linear polarization
- -40°C to +85°C operating temperature range
- 50Ω impedance with matching
- FR4 self-adhesive (3M 468MP) antenna assembly type
- 23.0mm x 16.0mm x 1.6mm in dimension
- MHF IPEX connection
Antenova Reflector Evaluation Kit
Antenova Reflector Evaluation Kit contains antenna samples and an evaluation PCB with three sections that can demonstrate the various placement options (metal [RF ground], free space, metal [floating]).
Reflector Antenna EVK Overview
Published: 2017-07-13
| Updated: 2022-04-05