ANAVI Technology Light Controllers
ANAVI Technology Light Controllers are open-source hardware Wi-Fi® devices for controlling a 12V RGB LED strip. These controllers support light, temperature, humidity, and gesture recognition sensors. The devices also fully comply with the popular open-source platform, Home Assistant. When paired with Amazon Alexa, voice commands can turn the controllers on and off. The devices communicate using the lightweight messaging protocol (MQTT). The controller combines open-source hardware with free and open-source software.Features
- Tensilica L106 32-bit processor
- WiFi® 802.11 b/g/n connectivity
- 12V input voltage
- Terminal block for 12V RGB LED strip, UART pins, button, and 3x slots for sensors
- Compatible with Arduino IDE, Home Assistant, MQTT, and any modern web browser
- Open Source Hardware Association (OSHWA) BG000005 certification
- 75mm x 40mm in dimension
Applications
- Automating lighting with the Home Assistant open source software platform
- Controlling lights with voice commands with Amazon Alexa and Home Assistant
- Making a do-it-yourself magic lamp controlled with gestures
- Making unique do-it-yourself decorations for the holidays
- Learning about a project that combines free and open-source software with open-source hardware
Videos
Published: 2019-01-21
| Updated: 2023-07-13