Analog Devices Inc. MAXM15068 12V Output Evaluation Kit
Analog Devices Inc. MAXM15068 12V Output Evaluation Kit is used to evaluate the MAXM15068 synchronous step-down DC-DC module. The kit is programmed to deliver 12V output for loads up to 200mA. It features an adjustable input undervoltage lockout, selectable mode, and open-drain RESET signal.Features
- Highly integrated solution
- Wide 15.5V to 60V input range
- Programmed 12V output, delivers up to 200mA output current
- High 91.13% efficiency (VIN = 24V, VOUT = 12V at 120mA)
- 550kHz switching frequency
- ENABLE/UVLO input, resistor-programmable UVLO threshold
- PFM feature for improved light-load efficiency
- Fixed internal 3.75ms soft-start time
- RESET output with a pullup resistor to VCC
- Overcurrent and overtemperature protection (OCP and OTP)
- Low-profile, surface-mount component
- Proven PCB layout
- Fully assembled and tested
- Complies with CISPR22(EN55022) Class B conducted and radiated emissions
Required Equipment
- 1x 15.5VDC to 60VDC, 200mA power supply
- 2.4W resistive load with 200mA sink capacity
- 4x digital multimeters (DMM)
- MAXM15068EVKIT#
Additional Resources
Published: 2020-02-26
| Updated: 2024-04-23