Analog Devices Inc. MAX97220A Evaluation Kit
Analog Devices Inc. MAX97220A Evaluation Kit is used to evaluate the MAX97220A differential input DirectDrive® line driver/headphone amplifier. The device can drive 125mW into 32I, or 3VRMS into 600I load, with a 5V supply. The kit provides an externally set gain, is powered from a 2.5V to 5.5V single power supply, and includes a shutdown input. The EV kit also evaluates the MAX97220B, MAX97220C, and MAX97220D devices.Features
- 2.5V to 5.5V single-supply operation
- 3VRMS output drive into 600Ω load
- 125mW headphone amplifier
- Fully differential inputs
- Externally adjustable gain
- Low-power shutdown input
- Evaluates the MAX97220B, MAX97220C, and MAX97220D (with IC replacement)
- Fully assembled and tested
Required Equipment
- MAX97220A EV kit
- 2.5VDC to 5.5VDC supply
- Stereo audio signal source
- Pair of stereo headphones
Published: 2020-03-23
| Updated: 2024-05-01