Analog Devices / Maxim Integrated MAX5217 16-Bit Digital-to-Analog-Converter
Analog Devices MAX5217 16-Bit Digital-to-Analog-Converter (DAC) is a single-channel, low-powered, buffered voltage-output device that uses a precision external reference applied through the high resistance input for rail-to-rail operation and low system power consumption. MAX5217 uses a precision external reference applied through the high resistance input for rail-to-rail operation and low system power consumption. Maxim MAX5217 accepts a wide 2.7V to 5.5V supply voltage range. The DAC output is buffered resulting in a low supply current of 80µA (max) and a low offset error of ±0.25mV. Power consumption is extremely low to accommodate most low-power and low-voltage applications. It also has an I²C-compatible, 2-wire serial interface that operates at clock rates up to 400kHz. On power-up, MAX5217 resets the DAC output to zero, providing additional safety for applications that drive valves or other transducers that need to be off on power-up. MAX5217 evaluation kit demonstrates MAX5217 and provides controls to change the DAC output and power operations.Features
- Low-power consumption (80µA, max)
- 18µs Settling time
- 16-Bit resolution in a 3mm x 5mm, 8-Pin µMAX package
- Relative accuracy
- ±1.2 LSB INL (MAX5217, 16 bit) typ, 4 LSB (max)
- Guaranteed monotonic over all operating range
- Low gain and offset error
- Wide 2.7V to 5.5V supply range
- Rail-to-rail buffered output operation
- Safe power-up-reset to zero DAC output
- I²C-Compatible 400kHz serial interface
- User-programmable active-low AUX input functions
- Active-low CLR, Clear to 0, midscale, or full scale
- Active-low LDAC, asynchronous load DAC
- 256kΩ Reference input resistance for low-power operation
- Buffered voltage output directly drives 10kΩ loads
- Output power-down terminated with 1kΩ or 100kΩ to ground or left high-impedance
Applications
- Automatic test equipment
- Automatic tuning
- Communication systems
- Data acquisition
- Gain and offset adjustment
- Portable instrumentation
- Power amplifier control
- Process control and servo loops
Functional Block Diagram
Published: 2013-04-01
| Updated: 2023-04-13