Analog Devices / Maxim Integrated MAX32664 Ultralow Power Biometric Sensor Hub
Analog Devices Inc. MAX32664 Ultralow Power Biometric Sensor Hub features embedded firmware and algorithms for wearables and seamlessly enables customer-desired sensor functionality. This functionality includes communication with ADI's optical sensor solutions and delivering raw or calculated data to the outside world. This is achieved while keeping overall system power consumption in check.The MAX32664 Version A supports the MAX30101 and MAX30102 sensors for wearable health for finger-based applications. A master mode I2C interface for communication with sensors is provided.
The MAX32664 Version B supports the MAX86140 and MAX86141 sensors for wrist-based applications. A master mode SPI interface for communication with sensors is provided.
The MAX32664 Version C supports the MAX86140 and MAX86141 sensors for wrist-based applications. A master mode SPI interface for communication with sensors is provided.
The MAX32664 Version D supports the MAX30101 and MAX30102 sensors for wearable health for finger-based applications. A master mode I2C interface for communication with sensors is provided.
The tiny form factor (1.6mm x 1.6mm WLP or 3mm x 3mm TQFN) allows for integration into extremely small application devices.
Features
- Biometric sensor hub solution enables faster time to market
- Finger-based (Version A) algorithms measure
- Pulse heart rate
- Pulse blood oxygen saturation (SpO2)
- Wrist-based (Version B) algorithms measure
- Pulse heart rate
- Wrist-based (Version C) algorithms measure
- Pulse heart rate
- Pulse blood oxygen saturation (SpO2)
- Finger-based (Version D) algorithms measure
- Pulse heart rate
- Pulse blood oxygen saturation (SpO2)
- Estimated blood pressure
- Both raw and processed data are available
- Basic peripheral mix optimizes size and performance
- One slave I2C for communication to a host microcontroller
- One master I2C for communication with sensors
- 32.768kHz RTC
- FIFO provides minimal host processor interaction
- Secure, authenticated firmware upgrades
Applications
- Wearable fitness
- Hearables
- Wearable medical
- Portable medical
- Mobile devices
Additional Resources
A & D Block Diagram
B & D Block Diagram