Analog Devices / Maxim Integrated MAX32625EVKIT & MAX32626EVKIT Evaluation Kits
Analog Devices MAX32625EVKIT and MAX32626EVKIT Evaluation Kits provide a convenient platform for evaluating the capabilities of the MAX32625 and MAX32626 Arm Cortex-M4F 32-Bit Microcontrollers. The Analog Devices Evaluation Kits provide a complete, functional system ideal for developing and debugging applications.Features
- Easily Load and Debug Code Using the Supplied Olimex ARM-USB-TINY-H JTAG Debugger Connected Through a Standard 20-Pin ARM JTAG Header
- Selectable Power Sources for PMIC Include USB Power Through the CN1 or CN2 Connector, Optional External Battery Through J2 Connector, or Bench Supply Through Test Points TP8 and TP9
- Selectable Power Source for On-Board Peripherals (Switches, LEDs, OLED Display, SPI Flash, Bluetooth® LE Transceiver)
- Headers for Accessing the IC’s I/O Pins and Analog Front End (AFE) Input Signals
- USB Micro-B Connection to the IC’s USB Device Controller
- USB Micro-B Connection to USB-UART Bridge Selectable Between the IC’s Internal UART 0 and UART 1
- On-Board Bluetooth 4.0 BLE Transceiver with Chip Antenna
- General-Purpose Pushbutton Switches and Indicator LEDs (All Connected to GPIOs) for User I/O
- Prototyping Matrix (0.1in Grid) with Integrated Power Rails for Customer Circuitry
Kit Contents
- Main Board with a MAX32625 or MAX32626 Microcontroller
- Olimex ARM-USB-TINY-H JTAG debugger with JTAG ribbon cable (for connecting from debugger to EV kit header J1)
- USB standard A-to-B cable (for connecting from PC to debugger)
- Standard-A to Micro-B USB cable (for connecting from PC or standalone USB power supply to EV kit USB Micro-B connector CN2) allows connection from PC USB host to the IC’s USB device controller peripheral
- Standard-A to Micro-B USB cable (for connecting PC to EV kit USB connector CN1) allows virtual COM port interface to the IC’s UART 0 or UART 1 through a USB/UART bridge
- MAX32625/MAX32626 EV Kit Quick Start Guide
- Hex Keys for the Socket (MAX32626 EV Kit Only)
Published: 2016-11-21
| Updated: 2023-04-11