Analog Devices / Maxim Integrated MAX22190EVKIT Evaluation System
Analog Devices MAX22190EVKIT Evaluation System is used to evaluate the MAX22190 Octal Industrial Digital Input device with Diagnostic features. The kit features a Pmod™ compatible connector for SPI communication. The system includes the USB2PMB2 adapter board that receives commands from a PC through the USB port to create an SPI interface for communication between the software and the Analog Devices MAX22190 on the evaluation kit.Features
- Easy evaluation of the MAX22190
- The evaluation kit logic side is USB-powered
- Configured for IEC 61131-2 Type 1, 3, and Type 2
- Independent slave or daisy-chainable SPI interface
- Galvanic isolation using MAX14483 and MAX12931
- Robust design ±2kV surge tolerant line-to-line
- Windows® 10, Windows 8.1, Windows 7, and Windows XP® compatible software
- Fully assembled and tested
- Proven PCB layout
- RoHS compliant
Kit Contents
- MAX22190EVKIT, including the MAX22190ATJ+
- USB2PMB2 adapter board
- Micro-USB cable
Published: 2018-06-26
| Updated: 2023-04-25