Analog Devices Inc. MAX20444B 4-Channel Backlight Driver ICs

Analog Devices Inc. MAX20444B 4-Channel Backlight Driver ICs feature a boost controller for automotive displays. The MAX20444B ICs have integrated current outputs that can sink up to 130mA LED current each. The devices accept a wide 4.5V to 36V input voltage range. The ICs can withstand direct automotive load-dump events. The internal current-mode switching DC-DC controller supports boost or SEPIC topologies and operates in the 400kHz to 2.2MHz frequency range. Integrated spread spectrum helps reduce EMI. An adaptive output-voltage control scheme minimizes power dissipation in the LED current-sink paths.

Features

  • Wide voltage-range operation
    • Operates down to 4V supply after startup
    • Survives load dumps up to 52V
  • High integration
    • Complete 4-channel solution including boost controller
    • I2C control for minimum parts count
  • Robust and low EMI
    • Spread-spectrum oscillator
    • Phase shifting
    • 400kHz to 2.2MHz switching-frequency range
    • Fail-safe operation mode using the FSEN pin
  • Versatile dimming scheme allows hybrid or PWM-only dimming using DIM input or I2C
    • Dimming Ratio > 10,000:1 using hybrid dimming
    • 10,000:1 dimming ratio at 200Hz using PWM dimming
  • Complete diagnostics
    • LED open/short detection and protection
    • Boost output undervoltage and overvoltage
    • Boost-voltage measurement
    • LED-current measurement
    • Thermal shutdown
  • Compact (4mm x 4mm) 24-pin TQFN and SWTQFN packages

Applications

  • Infotainment displays
  • Central information displays
  • Instrument clusters

Typical Application Circuit

Analog Devices Inc. MAX20444B 4-Channel Backlight Driver ICs
Published: 2020-12-15 | Updated: 2024-08-05