Analog Devices / Maxim Integrated MAX17686EVKITA Evaluation Kit

Analog Devices MAX17686EVKITA Evaluation Kit is used to demonstrate the performance of the MAX17686 high-efficiency, iso-buck DC-DC Converter. This fully assembled and tested circuit board operates over a wide input voltage range of 17V to 60V. The board uses primary-side feedback to regulate the output voltage. The kit output is programmed to +24V at 100mA, with ±8% output voltage regulation. The Analog Devices MAX17686EVKITA Evaluation Kit comes installed with the MAX17686 in a 10-pin (3mm x 2mm) TDFN package.

Features

  • 17V to 60V input voltage range
  • +24V, 100mA continuous current
  • EN/UVLO input
  • 200kHz switching frequency
  • Overcurrent protection
  • No optocoupler
  • Delivers up to 2.4W output power
  • Overtemperature protection
  • Proven PCB layout
  • Provides robust primary and secondary output short-circuit protection
  • Complies with CISPR22(EN55022) Class B conducted and radiated emissions
Published: 2019-04-29 | Updated: 2023-04-19