Analog Devices Inc. Evaluation Kit for MAX20796 Regulator
Analog Devices Evaluation Kit for MAX20796 Regulator is used to evaluate the MAX20796 fully integrated, two-phase switching regulator. The MAX20766 can be installed on the kit for a three-phase switching regulator operation. It operates from a 4.5V to 16V input voltage range and supports an output voltage range of 0.5V to 1.8V. The board uses the MAX20796 on a proven eight-layer PCB design.Features
- 4.5V to 16V input voltage range
- 0.5V to 1.8V output voltage range
- Banana jacks for input and output voltage
- SMB coaxial cable jacks for output voltage measurement and SYNC clock input and output
- Configurable output voltage and compensation parameters
- Adjustable current limit
- PMBus header for connection to the MAXPOWERTOOL002# dongle
- FAULT and PG outputs
- Enable input and enable debounce circuit
- Fully assembled and tested
Applications
- Point-of-load voltage regulators
- Communication, networking, servers, and storage equipment
- Microprocessor chipsets
- Memory VDDQ
- I/O and auxiliary power
Required Equipment
- MAX20796 EV kit assembly
- One 12VDC power supply (PS1) capable of delivering 20A current
- Voltmeters
Published: 2020-06-04
| Updated: 2024-05-23