Analog Devices / Maxim Integrated DS28E38EVKITEvaluation System

Analog Devices DS28E38EVKIT Evaluation System provides the hardware and software used to demonstrate the features of the DS28E38 authenticator. The evaluation system has five DS28E38 devices in a 6-pin TDFN package, a DS9121AQ+ evaluation TDFN socket board, and a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8, and Windows 7 operating systems, both 64-bit and 32-bit versions. The evaluation system provides a handy user interface to exercise the features of the Analog Devices DS28E38.

Features

  • Demonstrates the features of the DS28E38 DeepCover® Secure Authenticator with ChipDNA PUF Protection
  • Demonstrates the features of the DS2476 DeepCover Secure Coprocessor
  • 1-Wire/I2C Communication Is Logged to Aid Firmware Designers' Understanding of DS28E38
  • Fully Compliant with USB Specification v2.0
  • 1-Wire/I2C USB Adapter Creates a Virtual COM Port on Any PC
  • Software Runs on Windows 10, Windows 8, and Windows 7 for Both 64-Bit and 32-Bit Versions
  • 3.3V ±3% 1-Wire Operating Voltage
  • Convenient On-Board Test Points, TDFN Socket
  • Evaluation Software Available by Request
Published: 2017-10-09 | Updated: 2023-04-13