Analog Devices Inc. Temperature Switches

Analog Devices temperature switches monitor temperature and activates digital output when measurements exceed the trip point setting. ADI offers pin-selectable, factory set, and user-programmable trip point setting options to meet a multitude of design requirements. The trip-point temperature switches also support a wide range of operating temperatures. By eliminating the need for external calibration, ADI's temperature switches enable rapid development and production resulting in faster time to market.
View Results ( 17 ) Page
Part Number Description Accuracy Packaging Datasheet
ADT6401SRJZ-RL7 Board Mount Temperature Sensors Trip Point Temp Sensor +/- 0.5 C Reel ADT6401SRJZ-RL7 Datasheet
AD22105ARZ-REEL7 Board Mount Temperature Sensors IC,3V TEMP SENSOR +/- 2 C Reel AD22105ARZ-REEL7 Datasheet
ADT6501SRJZP095RL7 Board Mount Temperature Sensors Low Cost, 2.7 V to 5.5 V, Micropower Temperature Switch in SOT-23 (Monitors Temps from +35 C to +115 C) +/- 0.5 C Reel ADT6501SRJZP095RL7 Datasheet
AD22105ARZ-REEL Board Mount Temperature Sensors 3V TEMP SENSOR +/- 2 C Reel AD22105ARZ-REEL Datasheet
TMP01FSZ-REEL Board Mount Temperature Sensors TEMP SENSOR/CONTROLLER +/- 3 C Reel TMP01FSZ-REEL Datasheet
TMP01ESZ-REEL Board Mount Temperature Sensors TEMP CONTROLLER SO-8 +/- 1.5 C Reel TMP01ESZ-REEL Datasheet
ADT6402SRJZ-RL7 Board Mount Temperature Sensors Trip Point Temp Sensor +/- 0.5 C Reel ADT6402SRJZ-RL7 Datasheet
ADT6501SRJZP065RL7 Board Mount Temperature Sensors Low Cost, 2.7 V to 5.5 V, Micropower Temperature Switch in SOT-23 (Monitors Temps from +35 C to +115 C) +/- 0.5 C Reel ADT6501SRJZP065RL7 Datasheet
ADT6501SRJZP075RL7 Board Mount Temperature Sensors Low Cost, 2.7 V to 5.5 V, Micropower Temperature Switch in SOT-23 (Monitors Temps from +35 C to +115 C) +/- 0.5 C Reel ADT6501SRJZP075RL7 Datasheet
TMP01ESZ Board Mount Temperature Sensors TEMP SENSOR/CONTROLLER IC +/- 1.5 C Tube TMP01ESZ Datasheet
Published: 2015-05-19 | Updated: 2022-03-11