Analog Devices Inc. LT8471 Dual Multitopology DC/DC Converters
Analog Devices Inc. LT8471 Dual Multitopology DC/DC Converters contain two internal 2A, 50V switches, and an additional 500mA switch to facilitate step-down and inverting conversion. The LT8471 from Analog Devices has a 2A channel that can be independently configured as a buck, boost, SEPIC, flyback, or inverting converter. The converters are capable of generating positive and negative outputs from a single input rail. The LT8471 is ideal for many local power supply designs.Features
- Dual 2A and one 500mA, 50V internal power switch channels
- 2A primary channels can be Buck, Boost, SEPIC, ZETA, Flyback, or Inverting DC/DC converter
- 500mA Skyhook channel efficiently generates boosted input voltage
- 2.6V to 50V wide input voltage range
- UVLO and OVLO programmable on OV/UV pin
- Fixed frequency PWM (set by RT pin or synchronized to external clock)
- Soft-start programmable for each channel
- Anti-phase switching reduces input rpple
- 20-lead TSSOP and 28-lead QFN packages
Block Diagram
Published: 2017-05-25
| Updated: 2022-04-14